Filter Your Search
1 - 2 of 2 results
|
K1400E70AP
Teccor
|
Check for Price | Transferred | 60 mA | 146 V | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
K1400E70AP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 150 mA | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | unknown | EAR99 | 8541.30.00.80 |