Filter Your Search
1 - 2 of 2 results
|
K150A
Cobham PLC
|
Check for Price | Obsolete | 10 mA | 50 nA | 250 mW | 1.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 100 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
SK150A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 150 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 |