Filter Your Search
1 - 8 of 8 results
![]() |
K2400E70
Littelfuse Inc
|
Check for Price | No | Yes | Active | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | 190 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
![]() |
K2400E70AP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 150 mA | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
![]() |
K2400E70RP3
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
![]() |
K2400E70RP2
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
![]() |
K2400E70
Teccor
|
Check for Price | No | Transferred | 60 mA | 220 V | 250 V | SIDAC | SINGLE | 20 A | 190 V | TO-92 | O-PBCY-T2 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
![]() |
K2400E70RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 60 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
![]() |
K2400E70AP
Teccor
|
Check for Price | Transferred | 60 mA | 250 V | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
![]() |
K2400E70RP
Teccor
|
Check for Price | Transferred | 60 mA | 250 V | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 |