Filter Your Search
1 - 5 of 5 results
|
K2402G70
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K2402G70RP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K2402G
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K2402G70AP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K2402GRP
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 |