Filter Your Search
1 - 10 of 14 results
|
K2500G
Littelfuse Inc
|
$0.7588 | No | Yes | Active | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | 190 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K2500GURP
Littelfuse Inc
|
$0.7819 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
K2500GH
Littelfuse Inc
|
$0.9424 | Yes | Active | 150 mA | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
K2500GHU
Littelfuse Inc
|
$0.9746 | Active | SIDAC | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||||
|
K2500G70
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
K2500G70RP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
K2500G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 10 mA | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | 200 V | 125 °C | -40 °C | 260 | ISOLATED | 1 | NO | GALAXY SEMI-CONDUCTOR CO LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
K2500G
Teccor
|
Check for Price | No | Transferred | 60 mA | 240 V | 280 V | SIDAC | SINGLE | 20 A | 190 V | DO-15 | O-PALF-W2 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
K2500G70AP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
K2500GRP
Teccor
|
Check for Price | Transferred | 60 mA | 280 V | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 |