Filter Your Search
1 - 10 of 11 results
|
K2501GL
Littelfuse Inc
|
$1.1679 | Yes | Active | 30 mA | 240 V | 265 V | 1 A | SIDAC | SINGLE | 20 A | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||
|
K2501G
Littelfuse Inc
|
$1.2859 | Yes | Active | 120 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | ||||
|
K2501G
Teccor
|
Check for Price | Transferred | 60 mA | 280 V | SIDAC | SINGLE | 20 A | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | unknown | EAR99 | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||||||||||||||
|
K2501F1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 60 mA | 240 V | 280 V | 1 A | SIDAC | SERIES CONNECTED, 2 ELEMENTS | 20 A | 190 V | TO-202AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINALS 1 AND 2 | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | ||||||||
|
K2501G
Galaxy Microelectronics
|
Check for Price | Yes | Active | 10 mA | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | 200 V | 125 °C | -40 °C | 260 | ISOLATED | 1 | NO | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | , | ||||||||||||||||||
|
K2501GRP
Littelfuse Inc
|
Check for Price | Yes | Active | 120 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||||
|
K2501G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 10 mA | 150 mA | 240 V | 280 V | 1 A | SIDAC | SINGLE | 20 A | 200 V | 125 °C | -40 °C | 260 | ISOLATED | 1 | NO | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | , | ||||||||||||||||||
|
K2501F11
Teccor
|
Check for Price | Obsolete | 60 mA | 240 V | 280 V | 10 A | SIDAC | SERIES CONNECTED, 2 ELEMENTS | 20 A | TO-202AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINALS 1 AND 2 | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | ||||||||||||
|
K2501GLRP
Littelfuse Inc
|
Check for Price | Yes | Active | 30 mA | 240 V | 265 V | 1 A | SIDAC | SINGLE | 20 A | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||
|
K2501F1
Teccor
|
Check for Price | No | Transferred | 60 mA | 240 V | 280 V | 10 A | SIDAC | SERIES CONNECTED, 2 ELEMENTS | 20 A | 190 V | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINALS 1 AND 2 | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 |