Filter Your Search
1 - 10 of 11 results
|
K3002G
Littelfuse Inc
|
$1.2766 | Yes | Active | 150 mA | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K3002S70RP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
K3002G70RP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K3002S70
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
K3002G70
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K3002E70AP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
K3002E70
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
K3002G70AP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K3002E70RP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
K3002S70AP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 270 V | 330 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 |