Filter Your Search
1 - 10 of 15 results
|
K332K15X7RK5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.3 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | |||
|
K332K15X7RK5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K332K15X7RK5TK5V
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 160 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 2.9 mm | 3.4 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 1308 | unknown | EAR99 | ||||||||
|
K332K15X7RK5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.3 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | |||
|
K332K15X7RK53L2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
K332K15X7RK53H5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.3 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | |||
|
K332K15X7RK53L2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.3 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | Vishay | ||
|
K332K15X7RK5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K332K15X7RK53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K332K15X7RK53K5V
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 nF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 160 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 2.9 mm | 3.4 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 1308 | unknown | EAR99 |