Filter Your Search
1 - 1 of 1 results
|
K3N7V4000B-DC12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 120 ns | MASK ROM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 40 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 |