Filter Your Search
1 - 3 of 3 results
|
K4D551638F-TC40T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 250 MHz | 8192 | GDDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 410 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 1 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
K4D551638F-TC40
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 250 MHz | 8192 | GDDR1 DRAM | COMMON | 2,4,8 | 16000000 | 16.7772 M | 3-STATE | 2,4,8 | 410 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 1 | 65 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||||
![]() |
K4D551638F-TC400
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.6 V | 600 ps | 250 MHz | 8192 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 410 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 65 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 |