Filter Your Search
1 - 2 of 2 results
|
K4D553238F-JC330
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 600 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | 65 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, | 144 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||
|
K4D553238F-JC33
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 600 ps | 300 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 8000000 | 8.3886 M | 3-STATE | 2,4,8 | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 65 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA144,12X12,32 | compliant | EAR99 | 8542.32.00.24 |