Filter Your Search
1 - 10 of 15 results
|
K4E171611D-JC50T
Samsung Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 4096 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ42,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4E171611D-JC600
Samsung Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 4096 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 90 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ42,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4E171611D-JL60
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ44,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | |||||
|
K4E171611D-JC45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 45 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ44,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | ||
|
K4E171611D-JC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ44,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | ||
|
K4E171611D-JC450
Samsung Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 5 V | 45 ns | 4096 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ42,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4E171611D-JC45T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 45 ns | 4096 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ42,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4E171611D-J45
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
K4E171611D-JL45
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 45 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ44,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | |||||
|
K4E171611D-J50
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 |