Filter Your Search
1 - 3 of 3 results
|
K4E640412E-JP45T
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 45 ns | 4096 | EDO DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 120 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4E640412E-JP450
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 45 ns | 4096 | EDO DRAM | COMMON | 16000000 | 16.7772 M | 3-STATE | YES | 200 µA | 120 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4E640412E-JP45
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 45 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 |