Filter Your Search
1 - 9 of 9 results
|
K4F640812E-JI45T
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 45 ns | 4096 | FAST PAGE DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 120 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4F640812E-JI60
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 | ||||||||||
|
K4F640812E-JI60T
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 100 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4F640812E-JI45
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 45 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 | ||||||||||
|
K4F640812E-JI500
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | FAST PAGE DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 110 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4F640812E-JI450
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 45 ns | 4096 | FAST PAGE DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 120 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4F640812E-JI50T
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | FAST PAGE DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 110 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4F640812E-JI600
Samsung Semiconductor
|
Check for Price | No | Active | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 100 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4F640812E-JI50
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 |