Filter Your Search
1 - 10 of 237 results
|
K4H560438E-NLB3T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 700 ps | 166 MHz | 8192 | CACHE DRAM MODULE | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 3 mA | 260 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 3 | 70 °C | 240 | 54 | PLASTIC/EPOXY | TSSOP | TSSOP54,.36,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP54,.36,20 | compliant | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
K4H560438H-UCB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.3 V | 750 ps | 133 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 3 mA | 250 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||
![]() |
K4H560438E-GCB00
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 240 | 30 | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | |||||||||||||||
![]() |
K4H560438E-ZCCC0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.6 V | 650 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 4 mA | 310 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 260 | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | ||||
![]() |
K4H560438E-VCB30
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 2 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 7.6 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | ||||||||||||||||
![]() |
K4H560438J-LCB30
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 270 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e6 | 3 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 66 | ||||
![]() |
K4H560438E-GCAA
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | |||||||||||||||
|
K4H560438N-LLB3T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 700 ps | 166 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 3 mA | 105 µA | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 70 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||
![]() |
K4H560438E-GCA2
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 240 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 14 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, BGA60,9X12,40/32 | compliant | EAR99 | 8542.32.00.24 | BGA | 60 | ||||||
![]() |
K4H560438H-UCA20
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 250 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 2 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 66 |