Filter Your Search
1 - 2 of 2 results
|
K4S561632C-TC75T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 16000000 | 16.7772 M | 3-STATE | 1,2,4,8,FP | 2 mA | 200 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
K4S561632C-TC75
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 3 | 70 °C | 240 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | 54 |