Filter Your Search
1 - 10 of 96 results
|
K4S56323LF-HL60
Samsung Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 5.4 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 500 µA | 200 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||||
|
K4S56323LF-FL1L0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 240 | 30 | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | TFBGA, | 90 | |||||||||||||
|
K4S56323LF-FC75
Samsung Semiconductor
|
Check for Price | No | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 6 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 500 µA | 180 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | e0 | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
K4S56323LF-FR1H0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 240 | 30 | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | TFBGA, | 90 | |||||||||||||
|
K4S56323LF-FL1H
Samsung Semiconductor
|
Check for Price | No | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 7 ns | 111 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 500 µA | 170 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | e0 | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||
|
K4S56323LF-HE75
Samsung Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 6 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 500 µA | 180 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 85 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||||
|
K4S56323LF-HC750
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 3 | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | TFBGA, | 90 | ||||||||||||||
|
K4S56323LF-HS75
Samsung Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 6 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 500 µA | 180 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 85 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||||
|
K4S56323LF-HR60
Samsung Semiconductor
|
Check for Price | Yes | Active | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 5.4 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 500 µA | 200 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||||
|
K4S56323LF-FC1H0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 240 | 30 | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | TFBGA, | 90 |