Filter Your Search
1 - 2 of 2 results
|
K4X51163PC-FGCA0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 6 ns | 111 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 300 µA | 135 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA60,9X10,32 | 60 | unknown | EAR99 | 8542.32.00.28 | |||
|
K4X51163PC-FGCA
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 6 ns | 111 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8,16 | 32000000 | 33.5544 M | 3-STATE | 2,4,8,16 | 300 µA | 135 µA | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA60,9X10,32 | unknown | EAR99 | 8542.32.00.28 |