Filter Your Search
1 - 3 of 3 results
|
K7N161831B-PC25
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.6 ns | 250 MHz | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 3.14 V | 360 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 1 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 635 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
K7N161831B-PC250
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 2.6 ns | 250 MHz | ZBT SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 3.14 V | 360 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 2 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | LQFP, QFP100,.63X.87 | 100 | |||||
|
K7N161831B-PC25T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.6 ns | 250 MHz | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 3.14 V | 360 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 1 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 635 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP, QFP100,.63X.87 |