Filter Your Search
1 - 10 of 38 results
|
K817P2
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 2.5 kV | 63 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIL, 4 PIN | unknown | Transistor Outputs | ||||||||||||
|
K817P7
Temic Semiconductors
|
Check for Price | Transferred | 60 mA | 2.5 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | TEMIC SEMICONDUCTORS | PLASTIC, DIL, 4 PIN | unknown | Transistor Outputs | ||||||||||||
|
K817P8
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 130 % | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
K817P2
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 63 % | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
K817P6
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 100 % | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
K817P5
Vishay Semiconductors
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY TELEFUNKEN | PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay | |||||||||||||||||||||
|
K817P7
Vishay Semiconductors
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY TELEFUNKEN | PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay | |||||||||||||||||||||
|
K817P6
Vishay Semiconductors
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY TELEFUNKEN | PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay | |||||||||||||||||||||
|
K817P3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||
|
K817P9
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 5 kV | 200 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | Vishay |