Filter Your Search
1 - 2 of 2 results
|
K85X-AD-15P-BR30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 1.397 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.213 inch | 1.541 inch | 0.185 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | |||
|
K85X-AD15PBR30
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown |