Filter Your Search
1 - 2 of 2 results
|
KAD5512HP-17Q72
Renesas Electronics Corporation
|
$50.6800 | Yes | Active | 1.8 V | 1.54 V | 1 | 0.048828 % | 12 | 170 MHz | 5.88 ns | YES | ADC, PROPRIETARY METHOD | -1.54 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N72 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | PLASTIC/EPOXY | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC72,.39SQ,20 | 72 | L72.10X10D | compliant | 3A991.C.2 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||
|
KAD5512HP-17Q72
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | 1.54 V | 1 | 0.0488 % | 12 | 170 MHz | 5.9 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N72 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | PLASTIC/EPOXY | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | INTERSIL CORP | QFN, QFN | HVQCCN, LCC72,.39SQ,20 | 48, 72 | compliant | 3A991.C.2 | 8542.39.00.01 |