Filter Your Search
1 - 1 of 1 results
|
|
KAS1102ET
E-Switch Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 2 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE TYPE | 0.025A@24VDC | 500VRMS V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 4 | NO | PHOSPHOR BRONZE | SOLDER | 0.039 inch | 6.4516 mm | 5.9944 mm | 9.906 mm | 0.126 inch | Compliant | EAR99 | 8536.50.70.00 |