Filter Your Search
1 - 2 of 2 results
|
KB-058
ProTek Devices
|
Check for Price | Yes | Active | 110 V | 20 µA | SILICON | 64 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | 58 V | R-P(NULL)-T2 | UL RECOGNIZED | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | |||||
|
KB-058
Hitano Enterprise Corp
|
Check for Price | Yes | Active | SILICON | 64 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | UL CERTIFIED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 |