Filter Your Search
1 - 10 of 286 results
|
KBP10M-BP
Micro Commercial Components
|
$0.4034 | Yes | Obsolete | 1.5 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||
|
KBP10G
Diodes Incorporated
|
$0.4079 | No | Yes | Active | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 40 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 150 °C | -65 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | PLASTIC, KBP, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
VS-2KBP10
Vishay Intertechnologies
|
$1.0969 | Yes | Active | 2 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 63 A | 1 | R-PSIP-W4 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||||||||||||||||||||||||||||||
|
2KBP10-BP
Micro Commercial Components
|
$1.6928 | Yes | Yes | Obsolete | 2 A | 1.2 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | Not Qualified | R-PSIP-W4 | e3 | 1 | 165 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, KBPL, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
KBP10PRXJTA
Smiths Group
|
Check for Price | Yes | Active | Reference Standard: MIL 55302 | e4 | MIL; UL | 1.27 mm | SMITHS GROUP PLC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | 0.25 inch | 0.339 inch | 0.85 inch | PLUG | RECTANGULAR POWER CONNECTOR | GOLD | Gold (Au) | MALE | BRASS | ROUND PIN | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | 2 | GENERAL PURPOSE | 6 A | PPS | SOLDER | 10 | 94V-0 | |||||||||||||||||||||||||||||||||
|
KBP104G
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KBP10PR9SY
Smiths Group
|
Check for Price | Yes | Active | Reference Standard: MIL 55302 | e4 | MIL; UL | 1.27 mm | SMITHS GROUP PLC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | 0.25 inch | 0.339 inch | 0.85 inch | PLUG | RECTANGULAR POWER CONNECTOR | GOLD | Gold (Au) | MALE | BRASS | ROUND PIN | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | 2 | GENERAL PURPOSE | 6 A | PPS | SOLDER | 10 | 94V-0 | |||||||||||||||||||||||||||||||||
|
KBP10PH20J
Hypertac Ltd
|
Check for Price | Yes | Yes | Transferred | e4 | HYPERTAC LTD | ROHS COMPLIANT | unknown | PLUG | BOARD CONNECTOR | GOLD | Gold (Au) | MALE | BRASS | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | 2 | GENERAL PURPOSE | CRIMP | 10 | 94V-0 | ONE | ||||||||||||||||||||||||||||||||||||||||||||
|
KBP10PH20SYL
Hypertac Ltd
|
Check for Price | Yes | Yes | Transferred | e4 | HYPERTAC LTD | ROHS COMPLIANT | unknown | PLUG | BOARD CONNECTOR | GOLD | Gold (Au) | MALE | BRASS | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | 2 | GENERAL PURPOSE | CRIMP | 10 | 94V-0 | ONE | ||||||||||||||||||||||||||||||||||||||||||||
|
3KBP10-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | unknown |