Filter Your Search
1 - 7 of 7 results
|
KBPC2502FP
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 300 A | 1 | Not Qualified | S-PUFM-X4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | S-PUFM-X4 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
KBPC2502FM
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 25 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 200 V | 4 | 300 A | 1 | 1 | 150 °C | 260 | ISOLATED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||
|
KBPC2502F
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | S-PUFM-D4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||
|
KBPC2502F
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-X4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | S-PUFM-X4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
KBPC2502FM
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-D4 | e3/e4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | TIN/SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | S-MUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||||
|
KBPC2502FP
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e3/e4 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN/SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
KBPC2502F/W
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | compliant | EAR99 |