Filter Your Search
1 - 2 of 2 results
|
KC5032A50.0000CMGE00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 % | 15 pF | CMOS | SUPPLY VOLTAGE 1.8V, 2.5V, 3.3V, 5V COMP... more | 8 ns | NO | 4 mA | 8 ns | 5.5 V | 1.6 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,98 | YES | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | SMD, 4 PIN | unknown | Clock | ||
|
KC5032A50.0000CMGE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 MHz | 50 % | 15 pF | CMOS | SUPPLY VOLTAGE 1.8V, 2.5V, 3.3V, 5V COMP... more | 8 ns | NO | 4 mA | 8 ns | 5.5 V | 1.6 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,98 | YES | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock |