Filter Your Search
1 - 10 of 292 results
|
KC5032C26.0000C3UE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 26 MHz | 25 % | 15 pF | 3.3 V | CMOS | KC5032C-C3 | ENABLE/DISABLE FUNCTION; STAND-BY FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.46 V | 3.14 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | |||||||||||||
|
KC5032C26.0000C3WE00
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 20 % | 15 pF | 3.3 V | CMOS | KC5032C-C3 | ENABLE/DISABLE FUNCTION; STAND-BY FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.4 V | 3.2 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | |||||||||||
|
KC5032C170.0000C3GE00
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 170 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 8 mA | 2.5 ns | 3.46 V | 3.14 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,98 | YES | 5.0mm x 3.2mm x 1.0mm | AVX CORP | unknown | |||||||||||
|
KC5032C14.0000C30EHL
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 MHz | 50 % | 50 pF | 3.3 V | CMOS | STANDBY FUNCTION; TAPE AND REEL | 8 ns | NO | 30 MHz | 14 MHz | 8 mA | 8 ns | 15 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | DILCC4,.12 | |||
|
KC5032C1.8000C50D00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 1.8 MHz | 50 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 50 MHz | 1.8 MHz | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | DILCC4,.12 | |||||
|
KC5032C25.0000C5UD00
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 25 % | 50 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | |||||||||||
|
KC5032C24.5760C30E00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 3.3 V | 170 MHz | 1.8 MHz | 8 mA | 15 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | KYOCERA CORP | unknown | |||||||||||||||||||
|
KC5032C1.8000C10E00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 1.8 MHz | 50 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 9 ns | NO | 39.99 MHz | 1.8 MHz | 2.8 mA | 9 ns | 3 mA | 1.89 V | 1.71 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | DILCC4,.12 | |||||
|
KC5032C66.0000C30E00
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 66 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock | ||||||||||||
|
KC5032C1.8000C1WE00
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 1.8 MHz | 20 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 9 ns | NO | 9 ns | 1.85 V | 1.75 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.0mm | KYOCERA CORP | unknown | Clock |