Filter Your Search
1 - 7 of 7 results
|
KFN2G16Q2M-DEB6T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 76 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 40 µA | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
KFN2G16Q2M-DEB5T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 76 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 40 µA | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
KFN2G16Q2M-DEB50
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 76 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 1.8 V | YES | 50 µA | 40 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 2 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | |||
|
KFN2G16Q2M-DEB6000
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 76 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 40 µA | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
KFN2G16Q2M-DEB60
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 76 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 1.8 V | YES | 50 µA | 40 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | ||||||
|
KFN2G16Q2M-DEB5
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 76 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 40 µA | CMOS | OTHER | YES | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
KFN2G16Q2M-DEB6
Samsung Semiconductor
|
Check for Price | Yes | Active | 2.1475 Gbit | 16 | 64K | 128MX16 | 1.8 V | 11.5 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 40 µA | CMOS | OTHER | YES | MLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 |