Filter Your Search
1 - 1 of 1 results
|
KGM31VCG2A222JU
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 nF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 1.22 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |