Filter Your Search
1 - 1 of 1 results
|
KGM32RR71H104JU
Kyocera AVX Components
|
Check for Price | Active | 100 nF | 50 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.05 mm | 3.3 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 |