Filter Your Search
1 - 1 of 1 results
|
KGM55CR71H106MS
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 5.7 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |