Filter Your Search
1 - 1 of 1 results
|
KM416C254DJ-5
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 50 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 26.04 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | 0.400 INCH, SOJ-40 | 40 | unknown | EAR99 | 8542.32.00.02 |