Filter Your Search
1 - 1 of 1 results
|
KM44C256BP-7
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.65 mm | 24.56 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.02 |