Filter Your Search
1 - 1 of 1 results
|
KM48V2100CK-5
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.02 |