Filter Your Search
1 - 2 of 2 results
|
KM62256BLP-10L
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
KM62256BLP-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.32 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | 0.600 INCH, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.41 | SAMSUNG |