Filter Your Search
1 - 4 of 4 results
|
KMBX-SMT-5S-S-30TR
Kycon Inc
|
$2.3306 | Active | TELECOM AND DATACOM CONNECTOR | KMBX-SMT | KYCON INC | unknown | Kycon | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
KMBX-SMT-5SS-30TR
Kycon Inc
|
Check for Price | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | TIN | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SURFACE MOUNT | 0.154 inch | 0.362 inch | 0.303 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||
|
KMBX-SMT5S-S30TRMT
Kycon Inc
|
Check for Price | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | 1 A | MALE | 5000 Cycles | BOARD | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 100VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -55 °C | 85 °C | PEG | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | USB SER A FLAT | LOCKING | DETENTS | ONE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.362 inch | 0.303 inch | KYCON INC | compliant | Kycon | EAR99 | 8536.69.40.30 | |||||||||||||||
|
KMBX-SMT-5S-S30TR
Kycon Inc
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | KMBX | KYCON INC | unknown | ROHS COMPLIANT |