Filter Your Search
1 - 2 of 2 results
|
KMG50VB152M16X31LL
Chemi-Con
|
Check for Price | No | Active | 1.5 mF | 50 V | 1.41 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Optional Lead,Tape and Reel pa | 2.25 mA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 7.5 mm | WIRE | 16.5 mm | 33 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
KMG50VB152M16X31LL
United Chemi-Con Inc
|
Check for Price | No | Transferred | 1.5 mF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Optional Lead,Tape and Reel pa | KMG(50V) | 105 °C | -55 °C | 2 | Radial | 7.5 mm | 16.5 mm | 33 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 |