Filter Your Search
1 - 10 of 619 results
|
KMM5321000W-7
Samsung Semiconductor
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
KMM5328000V-6
Samsung Semiconductor
|
Check for Price | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | COMMON | 1 | 1 | 8000000 | 8.3886 M | 3-STATE | NO | 16 mA | 736 µA | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.24 | |||||||||
|
KMM5322200C2WG-6
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM MODULE | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KMM5328104CKG-5
Samsung Semiconductor
|
Check for Price | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 5 V | 50 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 896 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.24 | |||||
|
KMM532256W-6
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM MODULE | COMMON | 1 | 1 | 256000 | 262.144 k | 3-STATE | 2 mA | 290 µA | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
KMM5321000AVG-7
Samsung Semiconductor
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 840 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 21.717 mm | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
KMM5321000AVG-8
Samsung Semiconductor
|
Check for Price | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 760 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 21.717 mm | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
KMM5322104CKU-50
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 50 ns | FAST PAGE | DRAM MODULE | SELF REFRESH; WD-MAX | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.63 mm | 107.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SIMM, | compliant | EAR99 | 8542.32.00.02 | ||||||||||||
|
KMM5324100AVG-6
Samsung Semiconductor
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
KMM5322204C2W-50
Samsung Electro-Mechanics
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 50 ns | FAST PAGE | DRAM MODULE | SELF REFRESH; WD-MAX | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | 70 °C | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 19.18 mm | 107.95 mm | 8.89 mm | SAMSUNG ELECTRO-MECHANICS | SIMM, | unknown | EAR99 | 8542.32.00.02 |