Filter Your Search
1 - 10 of 21,830 results
|
KNP3WL0.324OHMFMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 324 mΩ | 1 % | 3 W | Axial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(AXIAL) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 5.5 mm | 15 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NKNP3W-270JB
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON-INDUCTIVE | 70 °C | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||
|
KNP3WSF237RD01
Ever Ohms Technology Co Ltd
|
Check for Price | Contact Manufacturer | 237 Ω | 1 % | 3 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 780 µm | 32 mm | 5 mm | 15.5 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
KNP3WSF3R57P01
Ever Ohms Technology Co Ltd
|
Check for Price | Contact Manufacturer | 3.57 Ω | 1 % | 3 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 780 µm | 5 mm | 15.5 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
KNP3WSFBI52-15R4
YAGEO Corporation
|
Check for Price | Yes | Active | 15.4 Ω | 1 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 33 mm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP3WSFB-52-140R
YAGEO Corporation
|
Check for Price | Yes | Active | 140 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 20.4939 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
KNP3WSFB-FFK3R83
YAGEO Corporation
|
Check for Price | Yes | Active | 3.83 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.3897 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||
|
KNP3WSFBIMB0R681
YAGEO Corporation
|
Check for Price | Yes | Active | 681 mΩ | 1 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
KNP3WG82RP01
Ever Ohms Technology Co Ltd
|
Check for Price | Contact Manufacturer | 82 Ω | 2 % | 3 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 780 µm | 6 mm | 17.5 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
KNP3WSJ7R5D01
Ever Ohms Technology Co Ltd
|
Check for Price | Contact Manufacturer | 7.5 Ω | 5 % | 3 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 780 µm | 32 mm | 5 mm | 15.5 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | 8533.21.00.80 |