Filter Your Search
1 - 10 of 139 results
|
PHMKP400.3.25,00-S84
Vishay Intertechnologies
|
$130.5392 | Yes | Active | FILM CAPACITOR | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.80 | Vishay | ||||||||||||||||||||||
|
MKP400-I-0.8
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | 2 | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
MKP40.047/400/5PCM10
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 400 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Tape and Reel | 220 V | MKP 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 10 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
MKP40.015/1000/5PCM10
Wima
|
Check for Price | Yes | Obsolete | 150 nF | 1 kV | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Tape and Reel | 400 V | MKP 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 10 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
MKP40.033/1000/10PCM15
Wima
|
Check for Price | Yes | Obsolete | 33 nF | 1 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | Tape and Reel | 400 V | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
KP400-530DM
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 3 pF | 4 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | KP | 500 V | KP400-530DM | 70 °C | -25 °C | 2 | Axial | 37 mm | 11 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
MKP40.047/160/10PCM7.5
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 160 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | Tape and Reel | 100 V | MKP 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 7.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
MKP400-D-0.5-P
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
MKP40-056GK
Leclanche Capacitors
|
Check for Price | Yes | Obsolete | 560 nF | 400 V | 10 % | 10 % | POLYCARBONATE | FILM CAPACITOR | MKP40-056G | 200 V | MKP-G | 100 °C | -40 °C | 2 | Radial | Bulk | 27.5 mm | 20.5 mm | 31.5 mm | 11.5 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.25.00.80 | |||||||
|
MKP40.047/250/10PCM10
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 250 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | Tape and Reel | 160 V | MKP 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 10 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 |