Filter Your Search
1 - 5 of 5 results
|
KS24C020CSTF
Samsung Semiconductor
|
Check for Price | Obsolete | 2.048 kbit | 1 | 2KX1 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.2 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.95 mm | 4.92 mm | 3.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
KS24C020C
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.2 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.2 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
KS24C020CS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.2 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.95 mm | 4.92 mm | 3.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
KS24C020CT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.2 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
KS24C020CTTF
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 1 | 2KX1 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.2 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |