Filter Your Search
1 - 10 of 32 results
|
KV1402
Microsemi Corporation
|
Check for Price | No | No | Transferred | 81.5 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 19.29 % | 10 | HIGH FREQUENCY TO VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 125 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
KV1401-00
Microchip Technology Inc
|
Check for Price | Yes | Active | 81.5 pF | 50 nA | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 12 V | 1 | 5 % | 10 | VERY HIGH FREQUENCY | 75 | 10 V | HYPERABRUPT | Not Qualified | R-XXUC-N2 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | R-XXUC-N2 | |||||||||
|
KV1400AAM70.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||||||||
|
KV1400AAM200.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||||||||
|
KV1401-00
Microsemi Corporation
|
Check for Price | Yes | Transferred | 81.5 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 5 % | 12 | VERY HIGH FREQUENCY | 75 | HYPERABRUPT | Not Qualified | S-XUUC-N2 | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.40 | ROHS COMPLIANT PACKAGE-2 | 2 | |||||||||||||
|
KV1403
Microsemi Corporation
|
Check for Price | No | No | Transferred | 81.5 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 10 | HIGH FREQUENCY TO VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | O-LALF-W2 | e0 | DO-7 | 125 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KV1405
TOKO Inc
|
Check for Price | No | Obsolete | 148 pF | 100 mW | SILICON | 18 V | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | 10.81 % | 2.1 | ABRUPT | Not Qualified | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOKO INC | unknown | EAR99 | 8541.10.00.80 | SOT-23, 3 PIN | |||||||||||||||
|
KV1402
Advanced Semiconductor Inc
|
Check for Price | Active | 81.5 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 20 V | 1 | 10 | VERY HIGH FREQUENCY | 200 | HYPERABRUPT | Not Qualified | O-LALF-W2 | 125 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, GLASS, 15, 2 PIN | 2 | |||||||||||||
|
KV1401-17
Microsemi Corporation
|
Check for Price | Yes | Transferred | 81.5 pF | SILICON | 12 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 12 V | 1 | 5 % | 12 | VERY HIGH FREQUENCY | 75 | HYPERABRUPT | Not Qualified | S-CDMW-F2 | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | FLAT | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT PACKAGE-2 | 2 | ||||||||||||||
|
KV1400TL
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | unknown | EAR99 |