Filter Your Search
1 - 10 of 17 results
|
KVIX-DA29S-FP-W-A
Kycon Inc
|
Check for Price | Yes | Obsolete | 29 | FEMALE | BOARD | THERMOPLASTIC LIQUID CRYSTAL POLYMER | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||||||||||||||||||
|
KVIX-DA29S-FP-B-A
Kycon Inc
|
Check for Price | Yes | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.41 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||
|
KVIX-DA29S-FP-B30
Kycon Inc
|
Check for Price | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 44.0352 N | 1 GΩ | 9.7856 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.41 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
KVIX-DA29S-N-B30
Kycon Inc
|
Check for Price | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 44.0352 N | 1 GΩ | 9.7856 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.409 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant | ||||||
|
KVIX-DA29S-FP-B
Kycon Inc
|
Check for Price | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 44.0352 N | 1 GΩ | 9.7856 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.41 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
RJSAE-538D-A29
Amphenol Corporation
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KVI-DA29S-N-B
Kycon Inc
|
Check for Price | Obsolete | 29 | FEMALE | BOARD | THERMOPLASTIC LIQUID CRYSTAL POLYMER | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | YES | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
KVIX-DA29S-FP-W
Kycon Inc
|
Check for Price | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 44.0352 N | 1 GΩ | 9.7856 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | WHITE | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | FLASH inch | NICKEL | SOLDER | 0.41 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant | ||||||
|
KVI-DA29S-N-W
Kycon Inc
|
Check for Price | Obsolete | 29 | FEMALE | BOARD | THERMOPLASTIC LIQUID CRYSTAL POLYMER | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | YES | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||
|
KVIX-DA29S-FP-W30
Kycon Inc
|
Check for Price | Obsolete | 29 | 3 | 1.905 mm | 3 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 44.0352 N | 1 GΩ | 9.7856 N | NO | NO | e3 | NO | UL | 94V-0 | -20 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | WHITE | 0.075 inch | 0.075 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 30u inch | NICKEL | SOLDER | 0.41 inch | 0.453 inch | 1.45 inch | 0.092 inch | KYCON INC | ROHS COMPLIANT | compliant |