Filter Your Search
1 - 1 of 1 results
|
KWV306-35B22R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 5 W | 5135 | THROUGH HOLE MOUNT | Radial | 500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 800 µm | 4.5 mm | 5 mm | 26 mm | 13 mm | 9 mm | VITROHM PORTUGUESA LDA | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |