Filter Your Search
1 - 10 of 23 results
|
KXO-01-1-14.31818MT
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 14.3182 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 16 mA | 15 ns | 35 mA | 60/40 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | AVX CORP | DIP4/14,.3 | not_compliant | Clock | ||||||
|
KXO-01-1-22.2240MT
Kyocera AVX Components
|
Check for Price | Obsolete | 22.224 MHz | 100 % | 10 TTL, 15 pF | 5 V | TTL | TUBE | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.0mm x 5.43mm | AVX CORP | compliant | Clock | |||||||||||||||
|
KXO-01-1-19.6608MT
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 19.6608 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 16 mA | 15 ns | 35 mA | 60/40 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | AVX CORP | DIP4/14,.3 | not_compliant | Clock | ||||||
|
KXO-01-1-24.0000MT
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 24 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 16 mA | 15 ns | 35 mA | 60/40 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | AVX CORP | DIP4/14,.3 | not_compliant | Clock | ||||||
|
KXO-01-1-25.0000MT
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 25 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 16 mA | 15 ns | 35 mA | 60/40 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | AVX CORP | DIP4/14,.3 | not_compliant | Clock | ||||||
|
KXO-01-1-20.0000M
Kyocera AVX Components
|
Check for Price | Obsolete | 20 MHz | 100 % | 10 TTL | 4 V | TTL | 15 ns | NO | 15 ns | 35 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 21.0mm x 13.0mm x 6.23mm | KYOCERA AVX COMPONENTS CORP | DIP-14/4 | unknown | Clock | |||||||||||
|
KXO-01-1-8.0000MT
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 8 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 16 mA | 15 ns | 35 mA | 60/40 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | AVX CORP | DIP4/14,.3 | not_compliant | Clock | ||||||
|
KXO-01-1-16.0000MT
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 16 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 16 mA | 15 ns | 35 mA | 60/40 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21mm x 13mm x 5.08mm | AVX CORP | DIP4/14,.3 | not_compliant | Clock | ||||||
|
KXO-01-1-16.0000M
Kyocera AVX Components
|
Check for Price | Obsolete | 16 MHz | 100 % | 10 TTL | 4 V | TTL | 15 ns | NO | 15 ns | 35 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 21.0mm x 13.0mm x 6.23mm | KYOCERA AVX COMPONENTS CORP | DIP-14/4 | unknown | Clock | |||||||||||
|
KXO-01-1-14.7456MT
Kyocera AVX Components
|
Check for Price | Obsolete | 14.7456 MHz | 100 % | 5 V | TTL | KXO-01 | TUBE | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.0mm x 5.08mm | AVX CORP | compliant | Clock |