Filter Your Search
1 - 2 of 2 results
|
KYZ35K4
Diotec Semiconductor AG
|
Check for Price | Yes | End Of Life | 35 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPF-P1 | 1 | 175 °C | 260 | 1 | METAL | ROUND | PRESS FIT | Nickel (Ni) | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, METAL, PRESSFIT-1 | 1 | compliant | EAR99 | 8541.10.00.80 | ||||
|
KYZ35K4
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 360 A | 1 | Not Qualified | O-MUPF-D1 | e2 | ANODE | 1 | METAL | ROUND | PRESS FIT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | O-MUPF-D1 | 1 | unknown | EAR99 | 8541.10.00.80 |