Filter Your Search
1 - 10 of 2,544 results
|
RKH5BL111J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 110 Ω | 5 % | 875 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 110 Ω | BUSSED | 1 | 70 °C | 110 Ω | NO | 250 V | e0 | 155 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 10.7 mm | 15.8 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
L1119-15-AB3-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
L111S684LFAP
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 680 kΩ | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
L111S510M2
TT Electronics Resistors
|
Check for Price | Active | 51 Ω | 2 % | 125 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Tube | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
RKH4CL111J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 110 Ω | 5 % | 250 mW | 5210 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 250 V | e0 | 155 °C | -55 °C | Rectangular | 5 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | 3.3 mm | 2.54 mm | 10.7 mm | 13.3 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
L111S472JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 10 | 11 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 27.94 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | |||||
|
L111S183F
TT Electronics Resistors
|
Check for Price | Active | 18 kΩ | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Bulk | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
CL11101430G
TT Electronics Resistors
|
Check for Price | Obsolete | 43 Ω | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -40 °C | Conformal Coated | 11 | Magazine | 5 mm | 2.54 mm | 5.1 mm | 27.94 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||
|
RKL5CL111G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 110 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 110 Ω | BUSSED | 1 | 70 °C | 110 Ω | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 5 | 6 | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | |||||
|
L111S393G3T
TT Electronics Resistors
|
Check for Price | Obsolete | 39 kΩ | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |