Filter Your Search
1 - 7 of 7 results
|
XL1004-BD-000V
Mimix Broadband
|
Check for Price | Yes | Yes | Obsolete | 10 dB | 45 GHz | WIDE BAND LOW POWER | 45 GHz | 35 GHz | e3 | COMPONENT | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown | |||||||||||||
|
EMC21L1004GN
SUMITOMO ELECTRIC Device Innovations Inc
|
Check for Price | Transferred | 10 dBm | 2.5 | 26 dB | 2.17 GHz | NARROW BAND HIGH POWER | HIGH RELIABILITY | 2.17 GHz | 2.11 GHz | 85 °C | -20 °C | COMPONENT | EUDYNA DEVICES INC | unknown | ||||||||||||
|
EMC21L1004GN
SUMITOMO ELECTRIC Industries Ltd
|
Check for Price | Obsolete | 10 dBm | 2.5 | 26 dB | 2.17 GHz | NARROW BAND HIGH POWER | HIGH RELIABILITY | 2.17 GHz | 2.11 GHz | 85 °C | -20 °C | COMPONENT | SUMITOMO ELECTRIC INDUSTRIES LTD | unknown | ||||||||||||
|
XL1004-BD-000W
Mimix Broadband
|
Check for Price | Yes | Yes | Obsolete | 10 dB | 45 GHz | WIDE BAND LOW POWER | 45 GHz | 35 GHz | e3 | COMPONENT | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown | |||||||||||||
|
XL1004
Mimix Broadband
|
Check for Price | Yes | No | Obsolete | -1 dBm | 10 dB | 45 GHz | WIDE BAND LOW POWER | GAAS | 3 | 45 GHz | 35 GHz | 4 V | 85 mA | e3 | -55 °C | COMPONENT | DIE OR CHIP | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown | DIE OR CHIP | |||||
|
XL1004
MACOM
|
Check for Price | Transferred | -1 dBm | 10 dB | 45 GHz | WIDE BAND LOW POWER | 45 GHz | 35 GHz | COMPONENT | CELERITEK INC | unknown | ||||||||||||||||
|
L1004
Mimix Broadband
|
Check for Price | Yes | Yes | Obsolete | -1 dBm | 10 dB | 45 GHz | WIDE BAND LOW POWER | 45 GHz | 35 GHz | e3 | COMPONENT | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown |