Filter Your Search
1 - 10 of 17 results
|
VFAC3BL-200MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 200 MHz | 200 MHz | 3.3 V | 70 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
VFAC3SHHL-200MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 200 MHz | 200 MHz | 3.3 V | 70 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
VFAC3HHL-200MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 200 MHz | 200 MHz | 3.3 V | 70 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
VF596L-200MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||
|
VF596L-200MHZ
CTS Corporation
|
Check for Price | Not Recommended | 200 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 6 ns | NO | 50 ppm | 20 % | 6 ns | 65 mA | 3.45 V | 3.15 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | SMDIP6,.3,100 | YES | 13.97mm x 8.89mm x 4.7mm | CTS CORP | unknown | |||||||||
|
VFAC3SL-200MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 200 MHz | 200 MHz | 3.3 V | 70 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | unknown | |||||||||||||||||
|
VF596SL-200MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||
|
VFAC3AL-200MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 200 MHz | 200 MHz | 3.3 V | 70 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown | ||||||||||||||||
|
VF596SL-200MHZ
CTS Corporation
|
Check for Price | Not Recommended | 200 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 6 ns | NO | 50 ppm | 20 % | 6 ns | 65 mA | 3.45 V | 3.15 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | SMDIP6,.3,100 | YES | 13.97mm x 8.89mm x 4.7mm | CTS CORP | unknown | |||||||||
|
VFAC3AHHL-200MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 200 MHz | 200 MHz | 3.3 V | 70 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | DILCC4,.2,200 | unknown |